Filter Your Search
1 - 4 of 4 results
![]() |
BAJ0CC0WT-TR
ROHM Semiconductor
|
Check for Price | Active | 25 V | 4 V | 10 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 10.2 V | 9.8 V | BIPOLAR | R-XSFM-T5 | Not Qualified | 150 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | LEAD FREE, TO-220FP, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
![]() |
BAJ0CC0WT
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 25 V | 4 V | 10 V | 300 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.1 % | 0.15 % | 1 | 10.2 V | 9.8 V | BIPOLAR | 2 % | R-XSFM-T5 | e2 | Not Qualified | 125 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.7 mm | SINGLE | ROHM CO LTD | TO-220FP | , SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||
|
BAJ0CC0WT-V5
ROHM Semiconductor
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||
![]() |
BAJ0CC0WT-E2
ROHM Semiconductor
|
Check for Price | Active | 25 V | 4 V | 10 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 10.2 V | 9.8 V | BIPOLAR | R-XSFM-T5 | Not Qualified | 150 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | LEAD FREE, TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |