Filter Your Search
1 - 10 of 53 results
|
BAS21C-TP
Micro Commercial Components
|
$0.0451 | Yes | Yes | Active | 200 mA | 1.1 V | 50 ns | 1 µA | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | 2.5 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | |||||
|
BAS21C_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | 100 µA | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | HIGH VOLTAGE FAST RECOVERY | 4 A | 1 | 200 V | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-23, 3 PIN | compliant | ||||||||||||||
|
BAS21CR5
Taiwan Semiconductor
|
Check for Price | Yes | Active | 200 mA | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
BAS21C-TG-WS
Willas Electronic Corp
|
Check for Price | Yes | Contact Manufacturer | 200 mA | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | R-PDSO-G3 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | WILLAS ELECTRONIC CORP | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
BAS21CT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 700 mV | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | 2.5 A | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | 3 | compliant | |||||||||||||
|
GSBAS21C
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | RECTIFIER DIODE | GOOD-ARK ELECTRONICS CO LTD | compliant | ||||||||||||||||||||||||||||||||||||||
|
BAS21CR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 200 mA | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
BAS21C
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 200 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GALAXY SEMI-CONDUCTOR CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
BAS21CLT1
Jiangsu Changjiang Electronics Technology Co Ltd
|
Check for Price | Contact Manufacturer | 200 mA | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 | 150 °C | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
BAS21C
Micro Commercial Components
|
Check for Price | No | Active | 200 mA | 1.1 V | 50 ns | 1 µA | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | 1 | Not Qualified | R-PDSO-G3 | e0 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 |