Filter Your Search
1 - 10 of 109 results
|
BAT54SW
Diotec Semiconductor AG
|
$0.0221 | Yes | Active | 200 mA | 800 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||||||||
|
BAT54SW_R1_00001
PanJit Semiconductor
|
$0.0404 | Yes | Active | 200 mA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | R-PDSO-G3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | PANJIT | |||||||||||||||||
|
BAT54SW-AU_R1_000A1
PanJit Semiconductor
|
$0.0462 | Yes | Active | 200 mA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | R-PDSO-G3 | AEC-Q101 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | PANJIT | |||||||||||||||
|
BAT54SWT-TP
Micro Commercial Components
|
$0.0504 | Yes | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | MCC | 3 | |||||||
|
BAT54SW-13-F
Diodes Incorporated
|
$0.0505 | Yes | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | 3 | ||||||||||
|
BAT54SW,115
Nexperia
|
$0.0519 | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70, 3 PIN | compliant | EAR99 | 8541.10.00.70 | Nexperia | 3 | SC-70 | SOT323 | ||||||||||
|
BAT54SWQ-7-F
Diodes Incorporated
|
$0.0633 | Yes | Yes | Active | 200 mA | 240 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY; FREE WHEELING DIODE | GENERAL PURPOSE | 600 mA | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 125 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | ||||||||||
|
BAT54SW-7-F
Diodes Incorporated
|
$0.0738 | Yes | Yes | Active | 200 mA | 240 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 600 mA | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | 3 | ||||||||
|
BAT54SWT1G
onsemi
|
$0.0752 | Yes | Active | 200 mA | 240 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-70, 3 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | 3 | SC-70 | 419-04 | |||||||
|
BAT54SWFILMY
STMicroelectronics
|
$0.0777 | Yes | Active | 300 mA | 900 mV | 5 ns | 1 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FAST RECOVERY | 1 A | 1 | 30 V | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | SOT-323, 3 PIN | compliant | EAR99 | 8541.10.00.70 | STMicroelectronics |