Filter Your Search
1 - 10 of 353 results
|
BAV20WS
Diotec Semiconductor AG
|
$0.0185 | Yes | Active | 200 mA | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||||||||||||||
|
BAV20,113
Nexperia
|
$0.0196 | Yes | Active | 250 mA | 1.25 V | 50 ns | 100 nA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 5 A | 1 | Not Qualified | O-LALF-W2 | e3 | IEC-134 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | HERMETIC SEALED, GLASS, SC-40, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | Nexperia | AXIAL | SOD27 | 1991-04-01 | |||||||
|
BAV20
Diotec Semiconductor AG
|
$0.0208 | Yes | Active | 250 mA | 1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 1 | Not Qualified | O-LALF-W2 | DO-35 | 1 | 200 °C | -50 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | DO-35 | ||||||||||||||
|
BAV20W_R1_00001
PanJit Semiconductor
|
$0.0263 | Yes | Yes | Active | 200 mA | 50 ns | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 1 | R-PDSO-G2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOD-123, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||||||||
|
BAV20
Luguang Electronic Technology Co Ltd
|
$0.0294 | Active | DO-35 | DO-35 | ||||||||||||||||||||||||||||||||||||||||||||||
|
BAV20WS-AU_R1_000A1
PanJit Semiconductor
|
$0.0311 | Yes | Active | 200 mA | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 1 | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SOD-323, 2 PIN | compliant | EAR99 | 8541.10.00.70 | PANJIT | 2016-07-05 | ||||||||||||||||||||
|
BAV203-GS08
Vishay Intertechnologies
|
$0.0315 | Yes | Active | 250 mA | 1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 A | 1 | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | QUADROMELF-2 | compliant | Vishay | |||||||||||||||
|
BAV20WS-HE3-18
Vishay Intertechnologies
|
$0.0403 | Yes | Yes | Active | 200 mA | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 1 A | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.70 | Vishay | ||||||||||||||
|
BAV202-GS08
Vishay Intertechnologies
|
$0.0462 | Yes | Active | 250 mA | 1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 1 A | 1 | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | QUADROMELF-2 | compliant | Vishay | |||||||||||||||
|
BAV20-TAP
Vishay Intertechnologies
|
$0.0533 | Yes | Active | 250 mA | 1 V | 50 ns | 15 µA | 500 mW | SILICON | 200 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH VOLTAGE | 1 A | 1 | 150 V | Not Qualified | O-XALF-W2 | e2 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay |