Filter Your Search
1 - 2 of 2 results
|
BC503
XP Power
|
Check for Price | Contact Manufacturer | NO | 15 V | 48 V | 400 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 65 % | 62.4 V | 42.2 V | 0.02 % | 0.05 % | 1 | 1 | 15.15 V | 14.85 V | SHORT CIRCUIT | 0.017675 Vrms | 6 W | NO | S-XDMA-P5 | 71 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.2 mm | 50.8 mm | XP POWER LTD | compliant | EAR99 | |||||||||||||||||
|
BC503J1K
US Sensor
|
Check for Price | Transferred | YES | e4 | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | TR | SILVER | US SENSOR CORP | unknown | EAR99 | CHIP, 0606 | 8533.40.80.70 | 1 mW | 150 °C | 50 kΩ | NTC THERMISTOR | DUAL ENDED | WRAPAROUND | 3890 K | TEMPERATURE SENSING | 10 % |