Filter Your Search
1 - 2 of 2 results
|
BC212BRL1G
onsemi
|
Check for Price | Yes | Obsolete | 50 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 60 | 280 MHz | EUROPEAN PART NUMBER | 1 W | AMPLIFIER | SILICON | TO-226AA | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN | 3 | 29-11 | unknown | EAR99 | onsemi | |||
|
BC212BRL1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 60 | 280 MHz | EUROPEAN PART NUMBER | AMPLIFIER | SILICON | TO-226AA | O-PBCY-T3 | e1 | COMMERCIAL | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN | 3 | CASE 29-11 | unknown |