Filter Your Search
1 - 2 of 2 results
|
BC307BBU
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 45 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 180 | 130 MHz | LOW NOISE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE PACKAGE-3 | 3 | unknown | |||||
|
BC307BBU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 45 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 180 | 130 MHz | LOW NOISE | 500 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | LEAD FREE PACKAGE-3 | 3 | unknown | EAR99 |