Filter Your Search
1 - 10 of 22 results
|
BC447B
Freescale Semiconductor
|
Check for Price | No | Obsolete | 300 mA | NPN | NO | Single | 180 | 100 MHz | 625 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||
|
BC447RLRE
onsemi
|
Check for Price | Obsolete | 80 V | 300 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 200 MHz | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CYLINDRICAL, O-PBCY-T3 | unknown | TO-92 | 3 | CASE 29 | EAR99 | ||||||||||
|
BC447B
Continental Device India Ltd
|
Check for Price | Yes | Contact Manufacturer | 300 mA | NPN | NO | SINGLE | 3 | 1 | 90 | 100 MHz | 625 mW | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | CYLINDRICAL, O-PBCY-T3 | compliant | TO-92 | 3 | EAR99 | ||||||||||
|
BC447
onsemi
|
Check for Price | No | Obsolete | 80 V | 300 mA | NPN | NO | SINGLE | 3 | 1 | 50 | 200 MHz | 625 mW | SILICON | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ONSEMI | CASE 29-11, TO-92, TO-226, 3 PIN | not_compliant | TO-92 (TO-226) 1 WATT | 3 | 29-10 | EAR99 | onsemi | ||||
|
BC447G
onsemi
|
Check for Price | Yes | Obsolete | 80 V | 300 mA | NPN | NO | SINGLE | 3 | 1 | 50 | 200 MHz | 1.5 W | SILICON | TO-226AA | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CYLINDRICAL, O-PBCY-T3 | unknown | TO-92 (TO-226) 1 WATT | 3 | 29-10 | EAR99 | onsemi | ||||
|
BC447RLRA
onsemi
|
Check for Price | Obsolete | 80 V | 300 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 200 MHz | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CYLINDRICAL, O-PBCY-T3 | unknown | TO-92 | 3 | CASE 29 | EAR99 | ||||||||||
|
BC447A
Continental Device India Ltd
|
Check for Price | Yes | Contact Manufacturer | 300 mA | NPN | NO | SINGLE | 3 | 1 | 60 | 100 MHz | 625 mW | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | CYLINDRICAL, O-PBCY-T3 | compliant | TO-92 | 3 | EAR99 | ||||||||||
|
BC447RLRM
onsemi
|
Check for Price | Obsolete | 80 V | 300 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 200 MHz | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CYLINDRICAL, O-PBCY-T3 | unknown | TO-92 | 3 | CASE 29 | EAR99 | ||||||||||
|
BC447
Micro Electronics Ltd
|
Check for Price | Contact Manufacturer | 80 V | 300 mA | NPN | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICRO ELECTRONICS LTD | unknown | EAR99 | ||||||||||||
|
BC447A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 300 mA | NPN | NO | SINGLE | 1 | 120 | 100 MHz | 625 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA INC | , | unknown | EAR99 |