Filter Your Search
1 - 5 of 5 results
|
BC547BRL1
onsemi
|
Check for Price | No | Obsolete | 45 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 200 | 300 MHz | EUROPEAN PART NUMBER | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | CASE 29-11 | not_compliant | EAR99 | ||||||||||
|
BC547BRL1
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 45 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 200 | 300 MHz | EUROPEAN PART NUMBER | 4.5 pF | 1.5 W | AMPLIFIER | SILICON | 600 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||
|
BC547BRL1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 100 mA | NPN | NO | Single | 200 | 150 MHz | 625 mW | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||||||||||||||
|
BC547BRL1G
onsemi
|
Check for Price | Yes | Obsolete | 45 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 200 | 300 MHz | 4.5 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 600 mV | TO-226AA | O-PBCY-T3 | e1 | Not Qualified | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | CASE 29-11, TO-226, 3 PIN | 3 | 29-11 | compliant | EAR99 | 8541.21.00.75 | onsemi | ||||
|
BC547BRL1
Motorola Mobility LLC
|
Check for Price | Transferred | 45 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 200 | 300 MHz | EUROPEAN PART NUMBER | 4.5 pF | 1.5 W | AMPLIFIER | SILICON | 600 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 |