Filter Your Search
1 - 6 of 6 results
|
BC556BZL1
onsemi
|
Check for Price | No | Obsolete | 65 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 180 | 280 MHz | EUROPEAN PART NUMBER | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | CASE 29-11 | not_compliant | EAR99 | ||||||||
|
BC556BZL1
Motorola Mobility LLC
|
Check for Price | Transferred | 65 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 180 | 280 MHz | EUROPEAN PART NUMBER | 6 pF | 1.5 W | AMPLIFIER | SILICON | 650 mV | TO-226AA | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||
|
BC556BZL1G
onsemi
|
Check for Price | Yes | Obsolete | 65 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 180 | 280 MHz | EUROPEAN PART NUMBER | 1.5 W | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | LEAD FREE, CASE 29-11, TO-226, 3 PIN | 3 | 29-11 | unknown | EAR99 | onsemi | |||||||
|
BC556BZL1
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 65 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 180 | 280 MHz | EUROPEAN PART NUMBER | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | COMMERCIAL | 240 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | unknown | ||||||||||
|
BC556BZL1
Motorola Semiconductor Products
|
Check for Price | Transferred | 65 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 180 | 280 MHz | EUROPEAN PART NUMBER | 6 pF | 1.5 W | AMPLIFIER | SILICON | 650 mV | TO-226AA | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
BC556BZL1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 65 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 180 | 280 MHz | EUROPEAN PART NUMBER | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE, CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | unknown |