Filter Your Search
1 - 10 of 223 results
|
BC807-40WT1G
onsemi
|
$0.0140 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 100 MHz | 460 mW | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | onsemi | ||||||||||
|
BC807-40
Yangzhou Yangjie Electronics Co Ltd
|
$0.0150 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 100 MHz | AMPLIFIER | SILICON | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||
|
BC807-40W
Yangzhou Yangjie Electronics Co Ltd
|
$0.0159 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 100 MHz | AMPLIFIER | SILICON | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||
|
BC807-40
Diotec Semiconductor AG
|
$0.0192 | Yes | Active | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 100 MHz | 310 mW | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | Diotec | |||||||||
|
BC807-40-AQ
Diotec Semiconductor AG
|
$0.0202 | Yes | Active | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 100 MHz | 12 pF | 310 mW | SWITCHING | SILICON | 700 mV | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | Diotec | 2019-07-08 | |||||||
|
BC807-40-QR
Nexperia
|
$0.0208 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 80 MHz | 345 mW | SWITCHING | SILICON | 700 mV | TO-236AB | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia | |||||||||||
|
BC807-40-TP
Micro Commercial Components
|
$0.0212 | Yes | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 100 MHz | 300 mW | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | MCC | |||||||||||
|
BC807-40,215
Nexperia
|
$0.0214 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 100 MHz | SWITCHING | SILICON | 700 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | Nexperia | 1997-09-01 | |||||||
|
BC807-40W-AQ
Diotec Semiconductor AG
|
$0.0251 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 80 MHz | 12 pF | 200 mW | SWITCHING | SILICON | 700 mV | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-323, 3 PIN | compliant | EAR99 | Diotec | |||||||||||
|
BC807-40-QVL
Nexperia
|
$0.0253 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 80 MHz | 345 mW | SWITCHING | SILICON | 700 mV | TO-236AB | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia |