Filter Your Search
1 - 10 of 403 results
|
BC847C-AQ
Diotec Semiconductor AG
|
$0.0155 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 420 | 300 MHz | 6 pF | 250 mW | SWITCHING | SILICON | 600 mV | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | not_compliant | EAR99 | 2018-09-10 | Diotec | |||||||
|
BC847CW
Yangzhou Yangjie Electronics Co Ltd
|
$0.0164 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 420 | 100 MHz | SILICON | R-PDSO-G3 | e3 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
BC847C
Yangzhou Yangjie Electronics Co Ltd
|
$0.0166 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 420 | 100 MHz | SILICON | R-PDSO-G3 | e3 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
TBC847C
Continental Device India Ltd
|
$0.0191 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 420 | 100 MHz | 250 mW | AMPLIFIER | SILICON | 600 mV | R-PDSO-G3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | SOT-23, 3 PIN | compliant | EAR99 | ||||||||||||||||||
|
BC847C-QR
Nexperia
|
$0.0195 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 420 | 100 MHz | 1.5 pF | 250 mW | SWITCHING | SILICON | 400 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | EAR99 | Nexperia | TO-236 | 3 | SOT23 | |||||
|
BC847C-QVL
Nexperia
|
$0.0198 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 420 | 100 MHz | 1.5 pF | 250 mW | SWITCHING | SILICON | 400 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | EAR99 | Nexperia | TO-236 | 3 | SOT23 | |||||
|
BC847CW-AQ
Diotec Semiconductor AG
|
$0.0206 | Yes | Active | 1 | 260 | 10 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 2020-06-12 | |||||||||||||||||||||||||||||||||||
|
BC847CLT1G
onsemi
|
$0.0217 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 420 | 100 MHz | 4.5 pF | 300 mW | SILICON | 600 mV | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | ||||||
|
BC847CW
Diotec Semiconductor AG
|
$0.0225 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 420 | 100 MHz | SILICON | R-PDSO-G3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | Diotec | 3 | ||||||||||||||||
|
BC847CW-QX
Nexperia
|
$0.0225 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 420 | 100 MHz | 1.5 pF | 200 mW | SWITCHING | SILICON | 400 mV | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-70, SOT-323, 3 PIN | compliant | EAR99 | Nexperia | SC-70 | 3 | SOT323 |