Filter Your Search
1 - 10 of 60 results
|
BC847BP
Diotec Semiconductor AG
|
$0.0247 | Yes | Active | 1 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
BC847BPN,165
Nexperia
|
$0.0393 | Yes | Active | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 400 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | TSSOP | SC-88, 6 PIN | 6 | SOT363 | 8541.21.00.95 | 2017-02-01 | Nexperia | ||||||||||
|
BC847BPN-QZ
Nexperia
|
$0.0455 | Yes | Active | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 2.2 pF | 400 mW | SWITCHING | SILICON | 300 mV | R-PDSO-G6 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | TSSOP | SC-88, SOT-363, TSSOP-6 | 6 | SOT363 | Nexperia | |||||||||||||
|
BC847BPN_R1_00001
PanJit Semiconductor
|
$0.0465 | Yes | Active | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | AMPLIFIER | SILICON | R-PDSO-G6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | ||||||||||||||||||
|
BC847BPN-QX
Nexperia
|
$0.0497 | Yes | Active | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 2.2 pF | 400 mW | SWITCHING | SILICON | 300 mV | R-PDSO-G6 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | TSSOP | SC-88, SOT-363, TSSOP-6 | 6 | SOT363 | Nexperia | |||||||||||||
|
BC847BPN-QF
Nexperia
|
$0.0523 | Yes | Active | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 2.2 pF | 400 mW | SWITCHING | SILICON | 300 mV | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | compliant | TSSOP | SC-88, SOT-363, TSSOP-6 | 6 | SOT363 | Nexperia | ||||||||||
|
BC847BPN-QH
Nexperia
|
$0.0588 | Yes | Active | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 2.2 pF | 400 mW | SWITCHING | SILICON | 300 mV | R-PDSO-G6 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | TSSOP | SC-88, SOT-363, TSSOP-6 | 6 | SOT363 | Nexperia | |||||||||||||
|
BC847BPDW1T2G
onsemi
|
$0.0677 | Yes | Active | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 4.5 pF | 380 mW | AMPLIFIER | SILICON | 650 mV | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SC-88/SC70-6/SOT-363 6 LEAD | SC-70, SC-88, 6 PIN | 6 | 419B-02 | onsemi | |||||||
|
BC847BPDW1T1G
onsemi
|
$0.0749 | Yes | Active | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 4.5 pF | 380 mW | AMPLIFIER | SILICON | 650 mV | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SC-88/SC70-6/SOT-363 6 LEAD | SC-70, SC-88, 6 PIN | 6 | 419B-02 | onsemi | |||||||
|
BC847BPN,115
Nexperia
|
$0.0840 | Yes | Active | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 400 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | TSSOP | SC-88, 6 PIN | 6 | SOT363 | 8541.21.00.95 | 1997-09-01 | Nexperia |