Filter Your Search
1 - 1 of 1 results
|
BC847BWRFG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | HIGH RELIABILITY | 4.5 pF | 200 mW | 200 mW | SWITCHING | SILICON | 600 mV | R-PDSO-G3 | e3 | IEC-61249-2-21; MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.21.00.95 |