Filter Your Search
1 - 10 of 27 results
|
BC847/T4
Nexperia
|
Check for Price | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | 1.5 pF | 250 mW | 250 mW | SWITCHING | SILICON | 400 mV | TO-236AB | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 8541.21.00.95 | 2017-02-01 | |||||||||||
|
BC847-TAPE-7
NXP Semiconductors
|
Check for Price | Obsolete | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 300 MHz | SILICON | 600 mV | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | |||||||||||||||||||||||
|
BC847-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Lifetime Buy | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | SWITCHING | SILICON | 600 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | NOT APPLICABLE | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G3 | compliant | SOT-23 | 3 | |||||||||||||
|
BC847/T3
Nexperia
|
Check for Price | Yes | Obsolete | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | 1.5 pF | 250 mW | 250 mW | SWITCHING | SILICON | 400 mV | TO-236AB | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 8541.21.00.95 | 2017-02-01 | ||||||||||
|
BC847T,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | 150 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SC-75, 3 PIN | compliant | SC-75 | 3 | SOT416 | NXP | |||||||||||||
|
BC847-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | SILICON | R-PDSO-G3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RECTRON LTD | SMD, 3 PIN | compliant | EAR99 | 3 | Rectron | ||||||||||||||||||
|
BC847TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 45 V | NPN | YES | SINGLE | 3 | 1 | 110 | 300 MHz | LOW NOISE | 2.5 pF | SILICON | 600 mV | R-PDSO-G3 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||
|
BC847TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 45 V | NPN | YES | SINGLE | 3 | 1 | 110 | 300 MHz | LOW NOISE | 2.5 pF | SILICON | 600 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | ||||||||||||||||||
|
BC847TA
Diodes Incorporated
|
Check for Price | Obsolete | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 75 | 300 MHz | 4.5 pF | SILICON | 600 mV | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ZETEX PLC | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | ||||||||||||||||||||||
|
BC847TA
Zetex / Diodes Inc
|
Check for Price | Obsolete | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 75 | 300 MHz | 4.5 pF | SILICON | 600 mV | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ZETEX PLC | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 |