Filter Your Search
1 - 4 of 4 results
|
BC856B-QVL
Nexperia
|
$0.0226 | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 100 MHz | 4.5 pF | 250 mW | SWITCHING | SILICON | 650 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia | ||||
|
BC856B-QR
Nexperia
|
$0.0362 | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 100 MHz | 4.5 pF | 250 mW | SWITCHING | SILICON | 650 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia | ||||
|
BC856BQ-13-F
Diodes Incorporated
|
Check for Price | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 200 MHz | HIGH RELIABILITY | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | Diodes Incorporated | ||||||||||||
|
BC856BQ-7-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 200 MHz | HIGH RELIABILITY | 300 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | Diodes Incorporated |