Filter Your Search
1 - 10 of 1,709 results
|
XC6501A1817R-G
Torex Semiconductor LTD
|
$0.2954 | Yes | Active | 6 V | 2.3 V | 1.8 V | 230 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 470 mV | 0.045 % | 1 | 1.82 V | 1.78 V | CMOS | 1.1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | BCC, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | |||||||||||||
|
XC6501D1817R-G
Torex Semiconductor LTD
|
$0.2954 | Yes | Active | 6 V | 2.3 V | 1.8 V | 230 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 470 mV | 0.045 % | 1 | 1.82 V | 1.78 V | CMOS | 1.1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
XC6501B3317R-G
Torex Semiconductor LTD
|
$0.2954 | Yes | Active | 6 V | 3.8 V | 3.3 V | 140 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.045 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | |||||||||||||
|
XC6501D3317R-G
Torex Semiconductor LTD
|
$0.3124 | Yes | Active | 6 V | 3.8 V | 3.3 V | 140 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.045 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
IXD1504A2417R-G
IXYS Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.9 V | 2.4 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.424 V | 2.376 V | CMOS | 1 % | R-XBCC-B4 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | BUTT | 400 µm | BOTTOM | 750 µm | 950 µm | 400 µm | IXYS CORP | USPN-4 | compliant | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
XC6501D2427R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 2.9 V | 2.4 V | 190 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 0.045 % | 1 | 2.424 V | 2.376 V | CMOS | 1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | NO LEAD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
IP117HVSMD
TT Electronics Resistors
|
Check for Price | No | Active | 1.5 A | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 4 % | 1 | 60 V | 1.25 V | R-CBCC-B3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | BUTT | BOTTOM | 11.43 mm | 15.875 mm | 3.6 mm | TT ELECTRONICS PLC | CERAMIC, HERMETIC SEALED, TO-276AB, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
IP7805ASMD05-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 25 V | 7 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.75 V | 5 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 7.54 mm | 10.16 mm | 3.675 mm | SEMELAB LTD | BCC, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-276AA | 2 | |||||||||||||||
|
XC6501D27A7R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.25 V | 2.75 V | 210 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 0.045 % | 1 | 2.7775 V | 2.7225 V | CMOS | 1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
XC6501D42A7R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 4.75 V | 4.25 V | 120 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 0.045 % | 1 | 4.2925 V | 4.2075 V | CMOS | 1 % | R-XBCC-B4 | e4 | 1 | 125 °C | 260 | 10 | 4 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NICKEL GOLD | 550 µm | BOTTOM | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |