Filter Your Search
1 - 2 of 2 results
|
BCL322522-120KLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 2.5 Ω | 10 % | YES | 2.52 MHz | 140 mA | 20 MHz | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.9 mm | TT ELECTRONICS PLC | 1210 | compliant | EAR99 | 8504.50.80.00 | |||
|
BCL322522-120KLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 2.5 Ω | 10 % | YES | 2.52 MHz | 140 mA | 20 MHz | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.9 mm | BI TECHNOLOGIES CORP | 1210 | compliant | EAR99 | 8504.50.80.00 |