Filter Your Search
1 - 2 of 2 results
|
BCP68-25,115
Nexperia
|
$0.1911 | Yes | Active | 20 V | 2 A | NPN | YES | SINGLE | 4 | 1 | 160 | 170 MHz | 1.35 W | SWITCHING | SILICON | 600 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | 1997-09-01 | Nexperia | |||
|
BCP68-25,115
NXP Semiconductors
|
$0.2274 | Yes | Transferred | 20 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 160 | 40 MHz | 1.4 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-73 | 4 | SOT223 | compliant | EAR99 | NXP | 8541.29.00.75 |