Filter Your Search
1 - 10 of 145 results
![]() |
BCW30,215
Nexperia
|
$0.0664 | Yes | Active | 32 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 215 | 100 MHz | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC, SST3, SMD, 3 PIN | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | |||||||
![]() |
BCW30LT1G
onsemi
|
$0.0715 | Yes | Active | 32 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 215 | 225 mW | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | ||||||||||
![]() |
BCW30CSM-JQR
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 32 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 150 MHz | HIGH RELIABILITY | SILICON | R-CDSO-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | SEMELAB LTD | DLCC | SMALL OUTLINE, R-CDSO-N3 | 3 | compliant | EAR99 | |||||||||||||||||
![]() |
BCW30CSM
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 32 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 150 MHz | HIGH RELIABILITY | SILICON | R-CDSO-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | SEMELAB LTD | DLCC | SMALL OUTLINE, R-CDSO-N3 | 3 | compliant | EAR99 | |||||||||||||||||
|
BCW30TRL13
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 32 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 215 | 150 MHz | SILICON | 300 mV | R-PDSO-G3 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | ||||||||||||||||
|
BCW30/T3
Nexperia
|
Check for Price | Yes | Obsolete | 32 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 215 | 100 MHz | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 2017-02-01 | ||||||||||||||||
|
BCW30CSM-JQR-AG4
TT Electronics Resistors
|
Check for Price | Yes | Active | 32 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 150 MHz | HIGH RELIABILITY | SILICON | R-CDSO-N3 | e4 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | TT ELECTRONICS PLC | SMALL OUTLINE, R-CDSO-N3 | compliant | EAR99 | ||||||||||||||||||||
![]() |
BCW30
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 215 | 150 MHz | SILICON | R-PDSO-G3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | SOT-23 | SOT-23, 3 PIN | 3 | unknown | EAR99 | |||||||||||||||||||||
|
BCW30
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 210 | 250 MHz | 7 pF | 300 mW | AMPLIFIER | SILICON | 300 mV | R-PDSO-G3 | e1 | Not Qualified | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | |||||||||||||
|
BCW30
Iskra Semic Capacitors Industry
|
Check for Price | No | Obsolete | 100 mA | PNP | YES | SINGLE | 1 | 215 | 300 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | ISKRA SEMIC CAPACITORS INDUSTRY | unknown | EAR99 |