Findchips.com
Register
or
Sign In
Please enter a full or partial manufacturer part number with a minimum of 3 letters or numbers
Part Search
Parametric Search
Part Details
Parametric
»
Transistors
»
Small Signal Bipolar Transistors
Parametric results for: BCW68FVL under Small Signal Bipolar Transistors
Filter Your Search
1 - 1 of 1 results
All Filters
Collector Current-Max (IC)
Collector-Base Capacitance-Max
Collector-Emitter Voltage-Max
Configuration
DC Current Gain-Min (hFE)
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Manufacturer
Moisture Sensitivity Level
Number of Elements
Number of Terminals
Operating Temperature-Max
Operating Temperature-Min
Package Body Material
Package Shape
Package Style
Part Life Cycle Code
Peak Reflow Temperature (Cel)
Polarity/Channel Type
Power Dissipation-Max (Abs)
Surface Mount
Transition Frequency-Nom (fT)
|
Collector Current-Max (IC)
(1)
800 mA
1
5 pF
1
Collector-Emitter Voltage-Max
(1)
45 V
1
Configuration
(1)
SINGLE
1
DC Current Gain-Min (hFE)
(1)
100.0
1
TO-236AB
1
R-PDSO-G3
1
e3
1
Manufacturer
(1)
Nexperia
1
1
1
Number of Elements
(1)
1
1
Number of Terminals
(1)
3
1
150.0 °C
1
-55.0 °C
1
PLASTIC/EPOXY
1
RECTANGULAR
1
SMALL OUTLINE
1
Active
1
260
1
Polarity/Channel Type
(1)
PNP
1
250 mW
1
Surface Mount
(1)
YES
1
Transition Frequency-Nom (fT)
(1)
80 MHz
1
Manufacturer Part Number: bcw68fvl
Collapse
Expand
Select parts from the table below to compare.
Clear all
Compare
Part Number
BCW68FVL
Nexperia
Most Relevant
Technical
Compliance
Operating Conditions
Physical
Other
Composite Price
Part Life Cycle Code
Collector-Emitter Voltage-Max
Collector Current-Max (IC)
Polarity/Channel Type
Surface Mount
Configuration
Number of Terminals
Number of Elements
DC Current Gain-Min (hFE)
Transition Frequency-Nom (fT)
Collector-Base Capacitance-Max
Power Dissipation-Max (Abs)
Transistor Application
Transistor Element Material
VCEsat-Max
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Reference Standard
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
$0.0870
Active
45 V
800 mA
PNP
YES
SINGLE
3
1
100
80 MHz
5 pF
250 mW
SWITCHING
SILICON
450 mV
TO-236AB
R-PDSO-G3
e3
AEC-Q101; IEC-60134
1
150 °C
-55 °C
260
30
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
TIN
GULL WING
DUAL
NEXPERIA
TO-236
,
3
SOT23
compliant
EAR99
Nexperia
Compare
BCW68FVL
Nexperia
$0.0870
Active
45 V
800 mA
PNP
YES
SINGLE
3
1
100
80 MHz
5 pF
250 mW
SWITCHING
SILICON
450 mV
TO-236AB
R-PDSO-G3
e3
AEC-Q101; IEC-60134
1
150 °C
-55 °C
260
30
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
TIN
GULL WING
DUAL
NEXPERIA
TO-236
,
3
SOT23
compliant
EAR99
Nexperia