Filter Your Search
1 - 10 of 191 results
|
BCY78VIII
Bharat Electronics Ltd
|
Check for Price | Contact Manufacturer | 200 mA | PNP | NO | SINGLE | 1 | 180 MHz | 600 mW | 175 °C | BHARAT ELECTRONICS LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
BCY78C.MODG4
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 32 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 250 | 100 MHz | SILICON | TO-206AA | O-MBCY-W3 | e4 | Not Qualified | METAL | ROUND | CYLINDRICAL | GOLD | WIRE | BOTTOM | TT ELECTRONICS PLC | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | |||||||||||||||||||
|
BCY78
Diodes Incorporated
|
Check for Price | No | Obsolete | 32 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 180 MHz | LOW NOISE | 1 W | 600 mW | SWITCHING | SILICON | 800 ns | 150 ns | 250 mV | TO-18 | O-MBCY-W3 | e0 | Not Qualified | CECC | 175 °C | 235 | 10 | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ZETEX PLC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.29.00.75 | |||||||
|
BCY78-IXTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 32 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 60 | 100 MHz | LOW NOISE | 7 pF | 340 mW | 1 W | SWITCHING | SILICON | 400 ns | 100 ns | 800 mV | TO-18 | O-MBCY-W3 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.21.00.95 | 2018-01-30 | |||||||
![]() |
BCY78C
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Obsolete | 32 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 250 | 100 MHz | SILICON | TO-206AA | O-MBCY-W3 | Not Qualified | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMELAB LTD | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | BCY | 3 | |||||||||||||||||||
|
BCY78
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 200 mA | PNP | NO | SINGLE | 1 | 180 MHz | 600 mW | e0 | 175 °C | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
BCY78AP
Diodes Incorporated
|
Check for Price | No | Obsolete | 200 mA | PNP | NO | SINGLE | 1 | 170 | 180 MHz | 400 mW | e0 | 175 °C | 235 | 10 | TIN LEAD | ZETEX PLC | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
BCY78-XPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 32 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 60 | 100 MHz | LOW NOISE | 7 pF | 340 mW | 1 W | SWITCHING | SILICON | 400 ns | 100 ns | 800 mV | TO-18 | O-MBCY-W3 | e3 | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | MATTE TIN OVER NICKEL | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8541.21.00.95 | 2018-01-30 | ||||||||
![]() |
BCY78
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Obsolete | 32 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 100 MHz | SILICON | TO-206AA | O-MBCY-W3 | Not Qualified | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMELAB LTD | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | BCY | 3 | |||||||||||||||||||
![]() |
BCY78PSTOA
Diodes Incorporated
|
Check for Price | Obsolete | 32 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 180 MHz | LOW NOISE | SWITCHING | SILICON | 150 ns | 85 ns | R-PSIP-T3 | e3 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | TO-92 | 3 |