Filter Your Search
1 - 1 of 1 results
|
BD00KA5WFP-E2
ROHM Semiconductor
|
$0.4538 | Yes | Yes | Active | 120 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 0.9 | 10 % | 1 | 4 V | 1 V | BICMOS | R-PSSO-G4 | e3 | Not Qualified | 1 | 125 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ROHM Semiconductor |