Filter Your Search
1 - 10 of 13 results
|
BD0810J50200AHF
Anaren Microwave
|
$0.3306 | Yes | Transferred | 1 dB | RF TRANSFORMER | 1 GHz | 800 MHz | 85 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | 680 µm | 2.04 mm | 1.29 mm | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | ANAREN | ||||||
|
BD0810J50100AHF
Anaren Microwave
|
$0.3306 | Yes | Yes | Transferred | 0.95 dB | RF TRANSFORMER | 1 GHz | 800 MHz | e4 | 85 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | Gold (Au) - with Nickel (Ni) barrier | 720 µm | 2.04 mm | 1.29 mm | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | ANAREN | |||
|
BD0810N50100AHF
TTM Technologies
|
Check for Price | Yes | Active | 1.2 dB | RF TRANSFORMER | 1 GHz | 800 MHz | e4 | 105 °C | -55 °C | SURFACE MOUNT | TR, 7 INCH | YES | Nickel/Gold (Ni/Au) | 570 µm | 1.04 mm | 1.04 mm | TTM TECHNOLOGIES INC | CHIP | compliant | ||||||
|
BD0810J50200A00
Anaren Microwave
|
Check for Price | Yes | Yes | Transferred | 1 dB | RF TRANSFORMER | LOW PROFILE | 1 GHz | 800 MHz | e4 | 85 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | Gold (Au) - with Nickel (Ni) barrier | 700 µm | 2 mm | 1.25 mm | ANAREN INC | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | |||
|
BD0810J50150AHF
Anaren Microwave
|
Check for Price | Transferred | 1.1 dB | RF TRANSFORMER | 1 GHz | 800 MHz | 85 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | 680 µm | 2.04 mm | 1.29 mm | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | ANAREN | |||||||
|
BD0810J50100AHF
TTM Technologies
|
Check for Price | Yes | Active | 1.2 dB | RF TRANSFORMER | 1.6 GHz | 700 MHz | e4 | 140 °C | -55 °C | SURFACE MOUNT | TR, 7 INCH | YES | Nickel/Gold (Ni/Au) | 760 µm | 2.04 mm | 1.29 mm | TTM TECHNOLOGIES INC | CHIP | unknown | ||||||
|
BD0810J50150AHF
TTM Technologies
|
Check for Price | Yes | Active | 1.1 dB | RF TRANSFORMER | 1 GHz | 800 MHz | e4 | 85 °C | -55 °C | SURFACE MOUNT | TR, 7 INCH | YES | Nickel/Gold (Ni/Au) | 690 µm | 2.04 mm | 1.29 mm | TTM TECHNOLOGIES INC | CHIP | unknown | ||||||
|
BD0810J50150A00
Anaren Microwave
|
Check for Price | Yes | Yes | Transferred | 1.1 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 1 GHz | 800 MHz | e4 | 85 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | Gold (Au) - with Nickel (Ni) barrier | 700 µm | 2 mm | 1.25 mm | ANAREN INC | ROHS COMPLIANT | compliant | EAR99 | |||
|
BD0810J50200A00
TTM Technologies
|
Check for Price | Yes | Active | 1 dB | RF TRANSFORMER | LOW PROFILE | 1 GHz | 800 MHz | e4 | 85 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | GOLD OVER NICKEL | 700 µm | 2 mm | 1.25 mm | TTM TECHNOLOGIES INC | CHIP, 0805, ROHS COMPLIANT | compliant | |||||
|
BD0810N50100A00
Anaren Microwave
|
Check for Price | Yes | Yes | Obsolete | 0.2 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO, HALOGEN FREE | 1 GHz | 800 MHz | 85 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | 560 µm | 1.04 mm | 1.04 mm | ANAREN INC | ROHS COMPLIANT | compliant | EAR99 |