Filter Your Search
1 - 2 of 2 results
|
BD0810J50100AHF
Anaren Microwave
|
$0.3306 | Yes | Yes | Transferred | 0.95 dB | RF TRANSFORMER | 1 GHz | 800 MHz | e4 | 85 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | Gold (Au) - with Nickel (Ni) barrier | 720 µm | 2.04 mm | 1.29 mm | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | ANAREN | ||
|
BD0810J50100AHF
TTM Technologies
|
Check for Price | Yes | Active | 1.2 dB | RF TRANSFORMER | 1.6 GHz | 700 MHz | e4 | 140 °C | -55 °C | SURFACE MOUNT | TR, 7 INCH | YES | Nickel/Gold (Ni/Au) | 760 µm | 2.04 mm | 1.29 mm | TTM TECHNOLOGIES INC | CHIP | unknown |