Filter Your Search
1 - 3 of 3 results
|
BD12KA5FP-E2
ROHM Semiconductor
|
$0.5436 | Yes | Yes | Active | 5.5 V | 2.3 V | 1.2 V | 120 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.075 % | 1 | 1.215 V | 1.185 V | CMOS | 1.5 % | R-PSSO-G3 | Not Qualified | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||
|
BD12KA5FP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.3 V | 1.2 V | 120 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.075 % | 1 | 1.215 V | 1.185 V | 1.2 % | R-PSSO-G2 | e2 | Not Qualified | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | TO-252, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||
|
BD12KA5FP-E1
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 1.2 V | 120 mV | 500 mA | 1 | YES | FIXED | 7 V | 0.075 % | CMOS | 1.5 % | Not Qualified | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | TR | YES | 2.3 mm | SINGLE | ROHM CO LTD | , SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 |