Filter Your Search
1 - 5 of 5 results
|
BD2310G-TR
ROHM Semiconductor
|
$1.0155 | Yes | Active | 12 V | STANDARD | 30 ns | 30 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 1 | 70 µA | 5.5 V | 2 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.25 mm | 1.6 mm | ROHM CO LTD | SSOP-5 | compliant | 2020-05-19 | ROHM Semiconductor | |||||||||||||||||||||||
|
BD231
NXP Semiconductors
|
Check for Price | No | Obsolete | NO | R-PSFM-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | SIP | 3 | EAR99 | 8541.29.00.75 | COLLECTOR | 1.5 A | 80 V | SINGLE | 25 | TO-126 | 1 | PNP | 12.5 W | 12.5 W | AMPLIFIER | SILICON | 50 MHz | 800 mV | ||||||||||||||||||||||||||
|
BD231
Philips Semiconductors
|
Check for Price | No | Transferred | NO | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | 1.5 A | SINGLE | 40 | 1 | PNP | 12 W | 50 MHz | ||||||||||||||||||||||||||||||||||||||||||
|
BD231
Inchange Semiconductor Company Ltd
|
Check for Price | Contact Manufacturer | INCHANGE SEMICONDUCTOR CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD231
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | NO | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | 1.5 A | SINGLE | 40 | 1 | PNP | 12 W | 50 MHz |