Filter Your Search
1 - 1 of 1 results
|
BD2320UEFJ-LAE2
ROHM Semiconductor
|
$1.8518 | Yes | Active | 12 V | SCHMITT TRIGGER | PUSH-PULL | 4.5 A | 50 ns | 50 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 12 mA | 14.5 V | 7.5 V | YES | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | HVSOP | TSOP8,.25,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1 mm | 3.9 mm | ROHM CO LTD | HTSOP-8 | compliant | ROHM Semiconductor |