Filter Your Search
1 - 2 of 2 results
|
BD3004HFP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 13.5 V | 5.5 V | 36 V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | AUTOMOTIVE | R-PSSO-G7 | e2 | Not Qualified | 125 °C | -40 °C | 260 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.4,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.005 mm | ROHM CO LTD | MODULE | , | 7 | compliant | EAR99 | 8542.39.00.01 | |||
|
BD3004HFP-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 13.5 V | 5.5 V | 36 V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | AUTOMOTIVE | R-PSSO-G7 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.4,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.005 mm | ROHM CO LTD | MODULE | , | 7 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |