Filter Your Search
1 - 1 of 1 results
|
BD3571FP-E2
ROHM Semiconductor
|
$2.3506 | Yes | Yes | Obsolete | 36 V | 5.5 V | 5 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 50 V | 0.03 % | 0.04 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-G2 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | ROHS COMPLIANT, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |