Filter Your Search
1 - 1 of 1 results
|
BD3882FV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SSOP | 3 | 0.01 % | 85 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10 mA | 4.75 V | 3.5 V | COMMERCIAL EXTENDED | R-PDSO-G40 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | SSOP40,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.4 mm | 13.6 mm | 1.9 mm | ROHM CO LTD | SSOP | LEAD FREE, SSOP-40 | 40 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |