Filter Your Search
1 - 2 of 2 results
|
BD48K49G
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 1.5 V | 950 mV | 10 V | +4.9V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | ROHM CO LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||
|
BD48K49G-TL
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 950 mV | 10 V | 2.55 µA | +4.9V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | ROHM CO LTD | 2.92 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-3 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |