Filter Your Search
1 - 2 of 2 results
|
BD5224FVE
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 4.4 V | 950 mV | 2.7 µA | +2.4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-F5 | e2 | Not Qualified | 105 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSOF | TSSOP6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Copper (Sn/Cu) | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROHM CO LTD | SOIC | VSOF, TSSOP6,.06,20 | 5 | compliant | EAR99 | 8542.39.00.01 | |||
|
BD5224FVE-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1.2 V | +2.4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSOF | TSSOP5/6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROHM CO LTD | SOIC | 5 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |