Filter Your Search
1 - 7 of 7 results
|
BD5339G-2CTR
ROHM Semiconductor
|
Check for Price | Yes | Active | 1.2 V | 800 mV | 6 V | +3.9V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | ROHM CO LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | 2016-04-28 | |||||||||||
|
BD5339FVE-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1.2 V | +3.9V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSOF | TSSOP5/6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | SOIC | 5 | |||||||||||
|
BD5339G
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5.9 V | 950 mV | 2.7 µA | +3.9V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 105 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | ROHM CO LTD | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | SSOP | 5 | |||||||
|
BD5339G-2CGTR
ROHM Semiconductor
|
Check for Price | Yes | Active | VOLTAGE DETECTOR | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
BD5339G-2MTR
ROHM Semiconductor
|
Check for Price | Yes | Active | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
BD5339FVE
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5.9 V | 950 mV | 2.7 µA | +3.9V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-F5 | e2 | Not Qualified | 105 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSOF | TSSOP6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Copper (Sn/Cu) | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROHM CO LTD | VSOF, TSSOP6,.06,20 | compliant | EAR99 | 8542.39.00.01 | SOIC | 5 | |||||
|
BD5339G-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1.2 V | +3.9V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | ROHM CO LTD | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | SSOP | 5 | ROHM Semiconductor |