Filter Your Search
1 - 1 of 1 results
|
BD6072HFN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 430 mA | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-N8 | e2 | Not Qualified | 85 °C | -30 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Copper (Sn/Cu) | NO LEAD | 650 µm | DUAL | 2.8 mm | 2.9 mm | 600 µm | ROHM CO LTD | SON | HVSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.39.00.01 |