Filter Your Search
1 - 3 of 3 results
|
BD6513F-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 2 | MOS | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
BD6513F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2 | 20 µs | 2 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | CONTROL LOGIC: ACTIVE LOW | OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SOURCE AND SINK | 5.5 V | 3 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e2 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.71 mm | 4.4 mm | ROHM CO LTD | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||
|
BD6513F-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2 | 20 µs | 6 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | CONTROL LOGIC: ACTIVE LOW | OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SINK | 5.5 V | 3 V | YES | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.5 mm | 4.4 mm | ROHM CO LTD | LSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ROHM Semiconductor |