Filter Your Search
1 - 3 of 3 results
|
BD6671FM-E1
ROHM Semiconductor
|
Check for Price | Yes | Active | 12 V | YES | 20 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SOP28/42,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | ROHM CO LTD | SSOP, SOP28/42,.4,32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
BD6671FM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 2.5 A | DISK DRIVE MOTOR CONTROLLER | 1 | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HSSOP | SOP28/42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 800 µm | DUAL | 18.5 mm | 7.5 mm | ROHM CO LTD | HSSOP, SOP28/42,.4,32 | compliant | EAR99 | 8542.39.00.01 | SOIC | 28 | |||||
|
BD6671FM-E2
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | YES | 2.5 A | AC MOTOR CONTROLLER | SEATED HGT-CALCULATED | 1 | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HSSOP | SOP28/42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 18.5 mm | 2.41 mm | 7.5 mm | ROHM CO LTD | HSSOP, SOP28/42,.4,32 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |