Filter Your Search
1 - 10 of 80 results
|
BD675AG
onsemi
|
$0.5486 | Yes | End Of Life | 45 V | 4 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 40 W | AMPLIFIER | SILICON | TO-225AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-225 | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | 3 | 77-09 | compliant | EAR99 | onsemi | ||||||||||||||||||||||||||
|
BD6753KV
ROHM Semiconductor
|
$4.3705 | Yes | Yes | End Of Life | YES | 48 | STEPPER MOTOR CONTROLLER | 1 | 800 mA | COMMERCIAL EXTENDED | S-PQFP-G48 | e2 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Copper (Sn/Cu) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROHM CO LTD | QFP | VQFP-48 | 48 | compliant | EAR99 | ROHM Semiconductor | 8542.39.00.01 | QFP48,.35SQ,20 | 3 mA | 5.5 V | 2.7 V | 3.3 V | ||||||||||||||||||
|
BD675AS
onsemi
|
$51.4626 | Yes | Obsolete | 45 V | 4 A | NPN | NO | DARLINGTON | 3 | 1 | 750 | 10 MHz | 40 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | 340AS | not_compliant | EAR99 | onsemi | ||||||||||||||||||||||||||||
|
BD675A
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 A | NPN | NO | DARLINGTON | 750 | 10 MHz | 40 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
BD675
Comset Semiconductor
|
Check for Price | Yes | Contact Manufacturer | 45 V | 4 A | NPN | NO | DARLINGTON | 3 | 1 | 750 | 60 kHz | 40 W | AMPLIFIER | SILICON | 5 µs | 1.5 µs | 2.5 V | TO-126 | R-PSFM-T3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | COMSET SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
BD675APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 45 V | 4 A | NPN | NO | DARLINGTON | 3 | 1 | 750 | 1 MHz | 40 W | AMPLIFIER | SILICON | 2.8 V | TO-126 | R-PSFM-T3 | e3 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||||||||||||||||||||
|
BD676A
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 45 V | 4 A | PNP | SINGLE | 1 | 750 | SILICON | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
BD675
Baneasa SA
|
Check for Price | Obsolete | 4 A | NPN | NO | DARLINGTON | 3 | 1 | 750 | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BANEASA S A | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BD675A
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 45 V | 4 A | NPN | NO | DARLINGTON | 3 | 1 | 750 | 1 MHz | 40 W | AMPLIFIER | SILICON | 2.8 V | TO-126 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | SIP | PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | ||||||||||||||||||||||||
|
BD6753GW
ROHM Semiconductor
|
Check for Price | Active | YES | 48 | STEPPER MOTOR CONTROLLER | 1 | 800 mA | OTHER | S-XQCC-N48 | 85 °C | -25 °C | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 950 µm | 7.2 mm | 7.2 mm | ROHM CO LTD | QFN | UQFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | LCC48,.28SQ,16 | 5.5 V | 2.5 V | 3 V |