Filter Your Search
1 - 2 of 2 results
|
BD67922EFV-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | 24 V | YES | 9 mA | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | ROHM CO LTD | TSSOP, TSSOP28,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
BD67922EFV
ROHM Semiconductor
|
Check for Price | Active | 24 V | YES | 2.3 A | BRUSHLESS DC MOTOR CONTROLLER | MOS | 1 | 28 V | 19 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | HVSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 9.7 mm | 1 mm | 4.4 mm | ROHM CO LTD | HTSSOP-28 | compliant | EAR99 | 8542.39.00.01 | SSOP | 28 |