Filter Your Search
1 - 1 of 1 results
|
BD733L5FP-CE2
ROHM Semiconductor
|
$1.7734 | Yes | Active | 45 V | 4.17 V | 3.3 V | 400 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 50 V | 0.02 % | 0.02 % | 1 | 3.37 V | 3.23 V | CMOS | 2.12 % | R-PSSO-G2 | Not Qualified | 150 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252, 3 /2 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |