Filter Your Search
1 - 1 of 1 results
|
BD750L2EFJ-CE2
ROHM Semiconductor
|
$1.1941 | Yes | Active | 45 V | 5.8 V | 5 V | 400 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 50 V | 0.02 % | 0.02 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G8 | Not Qualified | 150 °C | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |