Filter Your Search
1 - 1 of 1 results
|
BD7755RFV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | CD MOTOR DRIVER | WINCHESTER | 9 | 1 | 13.2 V | 10.8 V | 13.2 V | 4.3 V | YES | OTHER | R-PDSO-G54 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | HVSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 18.5 mm | 1 mm | 7.5 mm | ROHM CO LTD | TSSOP | HVSSOP, | 54 | compliant | 8542.39.00.01 | ROHM Semiconductor |