Filter Your Search
1 - 2 of 2 results
|
BD8157EFV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 4 V | 2.1 V | 1.5 A | 2.4 mA | YES | BOOST | 1.44 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | VSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1 mm | ROHM CO LTD | TSSOP | VSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||
|
BD8157EFV
ROHM Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 2.5 V | 4 V | 2.1 V | 1.5 A | YES | BOOST | 1.44 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e2 | Not Qualified | 125 °C | -40 °C | 260 | 10 | 20 | PLASTIC/EPOXY | VSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1 mm | ROHM CO LTD | TSSOP | VSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 |