Filter Your Search
1 - 1 of 1 results
|
BD8158FVM-TR
ROHM Semiconductor
|
$1.9538 | Yes | Active | 2.5 V | 4 V | 2.1 V | 1.5 A | YES | BOOST | 1.44 MHz | FOR THE SWITCHING FREQUENCY OF 600 KHZ INPUT VOLTAGE MAX IS 5.5 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | ROHM CO LTD | MSOP | ROHS COMPLIANT, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |