Filter Your Search
1 - 2 of 2 results
![]() |
BD82103GWL-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 3 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | YES | OTHER | R-PBGA-B11 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | PLASTIC/EPOXY | VFBGA | BGA11,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 1.8 mm | 550 µm | 1.5 mm | ROHM CO LTD | BGA | VFBGA, BGA11,3X4,16 | 11 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||
![]() |
BD82103GWL
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 3.6 V | 3 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | YES | OTHER | R-PBGA-B11 | Not Qualified | e1 | 85 °C | -30 °C | 260 | NOT SPECIFIED | 11 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.8 mm | 550 µm | 1.5 mm | ROHM CO LTD | BGA | VFBGA, | 11 | compliant | EAR99 | 8542.39.00.01 |