Filter Your Search
1 - 4 of 4 results
|
BD90C0AFPS-E2
ROHM Semiconductor
|
$1.2123 | Yes | Yes | Not Recommended | 25 V | 10 V | 9 V | 300 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.135 % | 1 | 9.09 V | 8.91 V | CMOS | 1 % | R-PSSO-G2 | Not Qualified | 105 °C | -20 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 1.3 mm | ROHM CO LTD | TO-252 | ROHS COMPLIANT, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||
|
BD90C0AFPS-LBE2
ROHM Semiconductor
|
$1.8978 | Yes | Active | 26.5 V | 10 V | 9 V | 300 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.06 % | 0.135 % | 1 | 9.09 V | 8.91 V | 1 % | R-PSSO-G2 | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR, EMBOSSED | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 1.3 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||
|
BD90C0AFPS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 25 V | 10 V | 9 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 9.09 V | 8.91 V | 1 % | R-PSSO-G2 | e2 | Not Qualified | 105 °C | -20 °C | 260 | 10 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 1.3 mm | ROHM CO LTD | TO-252 | TO-252, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
BD90C0AFPS-M-E2
ROHM Semiconductor
|
Check for Price | Yes | End Of Life | 26.5 V | 10 V | 9 V | 300 mV | 1 A | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.135 % | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |