Filter Your Search
1 - 2 of 2 results
![]() |
BD9102FVM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 1.24 V | 5.5 V | 4 V | 800 mA | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e2 | Not Qualified | 85 °C | -25 °C | 260 | 10 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | ROHM CO LTD | MSOP | VSSOP, TSSOP8,.16 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
BD9102FVM-TR
ROHM Semiconductor
|
Check for Price | Yes | Active | 5 V | 1.24 V | 5.5 V | 4 V | 800 mA | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | ROHM CO LTD | MSOP | VSSOP, TSSOP8,.16 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |