Filter Your Search
1 - 2 of 2 results
![]() |
BD9139MUV-E2
ROHM Semiconductor
|
$0.7734 | Yes | Yes | Active | 3.3 V | 800 mV | 5.5 V | 2.7 V | 3 A | YES | BUCK | 1.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.3 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | ROHM CO LTD | QFN | 3 X 3 MM, ROHS COMPLIANT, VQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||
![]() |
BD9139MUV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 3.3 V | 800 mV | 5.5 V | 2.7 V | 3 A | YES | BUCK | 1.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.3 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N16 | e2 | Not Qualified | 105 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER | YES | Tin/Copper (Sn/Cu) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | ROHM CO LTD | QFN | HVQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 |