Filter Your Search
1 - 3 of 3 results
|
BD9535MUV-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YES | 600 kHz | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | OTHER | S-PQCC-N32 | e3 | Not Qualified | 1 | 100 °C | -10 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | ROHM CO LTD | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
BD9535MUV
ROHM Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 600 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | OTHER | S-XQCC-N32 | e2 | Not Qualified | 100 °C | -10 °C | 260 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Copper (Sn/Cu) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROHM CO LTD | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 | ||||
|
BD9535MUV-E2
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | YES | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | OTHER | S-PQCC-N32 | Not Qualified | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | ROHM CO LTD | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |