Filter Your Search
1 - 1 of 1 results
|
BD9825FV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 12 V | YES | ANALOG CIRCUIT | 1 | 10 mA | 25 V | 4 V | OTHER | R-PDSO-G20 | Not Qualified | e3/e2 | 85 °C | -20 °C | 260 | 10 | 20 | PLASTIC/EPOXY | LSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN/TIN COPPER | GULL WING | 650 µm | DUAL | 6.5 mm | 1.45 mm | 4.4 mm | ROHM CO LTD | SSOP | SSOP-20 | 20 | compliant | 8542.39.00.01 |